2901431 | Phoenix Contact
Safety relays, 3 Form A (N/O) + 1 Form B (N/C), 230 V (DC), 50 Ω, 6 A, 250 V (DC), 250 V (AC), 2901431
Unit Price (€ / pc.)
252.2086 € *
Available: 0 pcs.
Available in 10 days: 34 pcs.
Leadtime: 2 Weeks **
Safety relay, 2901431, Phoenix Contact
Safety relay for emergency stop and safety door up to SIL 1, SIL CL 1, Cat. 1, PL c, Depending on the application up to SIL 3, SIL CL 3, Cat. 4, PL e, Single-channel operation, 3 enabling current paths, Nominal input voltage of 230 V AC/DC, Pluggable push-in terminal block.
Technical specifications
Connection | Zugfederanschluss | |
Contact type | 3 Schließer + 1 Öffner | |
Contact material | AgSnO2 | |
Breaking capacity | 2000 VA | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 250 V | |
switching current | 6 A | |
Coil voltage (DC) | 230 V | |
Coil resistance | 50 Ω |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |