2904952 | Phoenix Contact

Safety relays, 1 Form A (N/O), 24 V (DC), 150 Ω, 6 A, 250 V (DC), 250 V (AC), 2904952

Order No.: 64P2698
EAN: 4046356905008
MPN:
2904952
PSR-MS30-1NO-24DC-SC
Series: PSR
Phoenix Contact
2904952 Phoenix Contact Monitoring Relays
Image may differ
Unit Price (€ / pc.)
145.5965 € *
Available: 0 pcs.
Available in 10 days: 200 pcs.
Leadtime: 1 Week **
Total Price:
145.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
145.5965 €

Safety relay, 2904952, Phoenix Contact

Safety relay for emergency stop and safety doors up to SILCLSIL 3, Cat. 4, PL e, 1 or 2-channel operation, Automatic start, Cross-circuit detection, 1 enabling current path, US = 24 VDC, Fixed screw terminal block.

Features

  • Low housing width of just 6.8 mm
  • Automatic activation
Technical specifications
Connection screw connection
Contact type 1 Form A (N/O)
Contact material AgSnO2
Breaking capacity 1500 VA
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 6 A
Coil voltage (DC) 24 V
Coil resistance 150 Ω
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead