2904953 | Phoenix Contact
Safety relays, 1 Form A (N/O), 24 V (DC), 150 Ω, 6 A, 250 V (DC), 250 V (AC), 2904953
Unit Price (€ / pc.)
145.5965 € *
Available: 0 pcs.
Available in 10 days: 93 pcs.
Leadtime: 1 Week **
Safety relay, 2904953, Phoenix Contact
Safety relay for emergency stop and safety doors up to SIL 3, Cat. 4, PL e, 1 or 2-channel operation, Manual, Monitored start, Cross-circuit detection, 1 enabling current path, US = 24 V DC, Fixed screw terminal block.
Features
- Low housing width of just 6.8 mm
- Manual and monitored activation
- Cross-circuit detection
Technical specifications
Connection | screw connection | |
Contact type | 1 Form A (N/O) | |
Contact material | AgSnO2 | |
Breaking capacity | 1500 VA | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 250 V | |
switching current | 6 A | |
Coil voltage (DC) | 24 V | |
Coil resistance | 150 Ω |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |