2904954 | Phoenix Contact

Safety relays, 1 Form A (N/O), 24 V (DC), 150 Ω, 6 A, 250 V (DC), 250 V (AC), 2904954

Order No.: 64P2700
EAN: 4046356905039
MPN:
2904954
PSR-MS40-1NO-1DO-24DC-SC
Series: PSR
2904954 Phoenix Contact Monitoring Relays
Image may differ
Unit Price (€ / pc.)
145.5965 € *
Available in 5 Days: 152 pcs. - if ordered today
Total Price:
145.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
145.5965 €

Safety relay, 2904954, Phoenix Contact

Safety relay for emergency stop and safety doors up to SIL 3, Cat. 4, PL e, 1 or 2-channel operation, Automatic start, 1 enabling current path, US = 24 VDC, Fixed screw terminal block.

Features

  • Low housing width of just 6.8 mm
  • Automatic activation
Technical specifications
Filter Property Value
Contact type 1 Form A (N/O)
switching current 6 A
Coil voltage (DC) 24 V
Coil resistance 150 Ω
Switching Voltage (DC) 250 V
Switching Voltage (AC) 250 V
Breaking capacity 1500 VA
Connection screw connection
Contact material AgSnO2
Logistics
Property Value
Country of origin DE
Customs tariff number 85371098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No