2908777 | Phoenix Contact
Safety relays, 2 Form C (NO/NC), 24 V (DC), 6 A, 250 V (DC), 250 V (AC), 2908777
Unit Price (€ / pc.)
18.3855 € *
Available: 0 pcs.
Available in 10 days: 1,940 pcs.
Leadtime: 2 Weeks **
Safety relay, 2908777, Phoenix Contact
Safety relay with force-guided contacts in accordance with DIN EN 61810-3, Contact type: 2 changeover contacts. The requirements for type A in accordance with DIN EN 61810-3 are satisfied if the circuit is designed as 1 N/O contact / 1 N/C contact.
Technical specifications
Connection | Lötanschluss | |
Contact type | 2 Wechsler | |
Contact material | AgNi | |
Breaking capacity | 1500 VA | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 250 V | |
switching current | 6 A | |
Coil voltage (DC) | 24 V |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |