2963750 | Phoenix Contact

Safety relays, 2 Form A (N/O), 24 V (DC), 50 Ω, 6 A, 250 V (DC), 250 V (AC), 2963750

Order No.: 64P2752
EAN: 4017918823634
MPN:
2963750
PSR-SCP- 24UC/ESA4/2X1/1X2
Series: PSR
2963750 Phoenix Contact Monitoring Relays
Image may differ
Unit Price (€ / pc.)
219.6145 € *
Available: 0 pcs.
Available in 10 days: 198 pcs.
Leadtime: 2 Weeks **
Total Price:
219.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
219.6145 €

Safety relay, 2963750, Phoenix Contact

Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4, PL e in accordance with EN ISO 13849, 2-channel operation, 2 enabling current paths, Nominal input voltage: 24 VDC, Plug-in screw terminal block. Manually monitored and automatic activation in a single device.

Technical specifications
Connection Schraubanschluss
Contact type 2 Schließer
Contact material AgSnO2
Breaking capacity 1500 VA
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 6 A
Coil voltage (DC) 24 V
Coil resistance 50 Ω
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei