2963802 | Phoenix Contact

Safety relays, 4 Form A (N/O), 24 V (DC), 6 A, 250 V (DC), 250 V (AC), 2963802

Order No.: 64P2751
EAN: 4017918892661
MPN:
2963802
PSR-SCP- 24UC/ESA2/4X1/1X2/B
Series: PSR
2963802 Phoenix Contact Monitoring Relays
Image may differ
Unit Price (€ / pc.)
216.1635 € *
Available: 0 pcs.
Available in 10 days: 797 pcs.
Leadtime: 1 Week **
Total Price:
216.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
216.1635 €

Safety relay, 2963802, Phoenix Contact

Safety relay for emergency stop and safety door up to SIL 1, SIL CL 1, Cat. 1, PL c, Depending on the application up to SIL 3, SIL CL 3, Cat. 4, PL e, Single-channel operation, 4 enabling current paths, US = 24 V AC/DC, Plug-in screw terminal blocks.

Technical specifications
Anschluss Schraubanschluss
Kontaktart 4 Schließer
Kontaktmaterial AgSnO2
Schaltleistung 1500 VA
Schaltspannung (AC) 250 V
Schaltspannung (DC) 250 V
Schaltstrom 6 A
Spulenspannung (DC) 24 V
Logistics
Ursprungsland DE
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei