2963954 | Phoenix Contact
Safety relays, 4 Form A (N/O), 24 V (DC), 22 Ω, 6 A, 250 V (DC), 250 V (AC), 2963954
Unit Price (€ / pc.)
216.1635 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Safety relay, 2963954, Phoenix Contact
Safety relay for emergency stop and safety door up to SIL 1, SIL CL 1, Cat. 1, PL c, Depending on the application up to SIL 3, SIL CL 3, Cat. 4, PL e, Single-channel operation, 4 enabling current paths, US = 24 V AC/DC, Pluggable push-in terminal block.
Technical specifications
Connection | Zugfederanschluss | |
Contact type | 4 Schließer | |
Contact material | AgSnO2 | |
Breaking capacity | 1500 VA | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 250 V | |
switching current | 6 A | |
Coil voltage (DC) | 24 V | |
Coil resistance | 22 Ω |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |