2963983 | Phoenix Contact

Safety relays, 2 Form A (N/O) + 1 Form B (N/C), 24 V (DC), 6 A, 250 V (DC), 250 V (AC), 2963983

Order No.: 64P2806
EAN: 4017918904807
MPN:
2963983
PSR-SPP- 24UC/THC4/2X1/1X2
Series: PSR
2963983 Phoenix Contact Monitoring Relays
Image may differ
Unit Price (€ / pc.)
300.2251 € *
Available: 0 pcs.
Available in 10 days: 207 pcs.
Leadtime: 2 Weeks **
Total Price:
300.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
300.2251 €

Safety relay, 2963983, Phoenix Contact

Safety relay for two-hand control devices in accordance with ISO 13851 type IIIC to SIL 3 or Cat. 4, PL e in accordance with EN ISO 13849, Synchronous activation monitoring < 0.5 s, 2 N/O contacts, 1 N/C contact, Safe isolation, Width: 22.5 mm, Pluggable push-in terminal block.

Features

  • Automatic activation
  • Two enabling and one signaling current path
Technical specifications
Connection Zugfederanschluss
Contact type 2 Schließer + 1 Öffner
Contact material AgSnO2
Breaking capacity 1500 VA
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 6 A
Coil voltage (DC) 24 V
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei