2963996 | Phoenix Contact
Safety relays, 8 Form A (N/O), 24 V (DC), 11 Ω, 6 A, 250 V (DC), 250 V (AC), 2963996
Unit Price (€ / pc.)
520.4465 € *
Available: 0 pcs.
Available in 10 days: 662 pcs.
Leadtime: 1 Week **
Safety relay, 2963996, Phoenix Contact
Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4, PL e in accordance with EN ISO 13849, Single- or two-channel operation, 8 enabling current paths, US = 24 V DC, Pluggable push-in terminal block. Manually monitored and automatic activation in a single device.
Technical specifications
Anschluss | Zugfederanschluss | |
Kontaktart | 8 Schließer | |
Kontaktmaterial | AgSnO2 | |
Schaltleistung | 1500 VA | |
Schaltspannung (AC) | 250 V | |
Schaltspannung (DC) | 250 V | |
Schaltstrom | 6 A | |
Spulenspannung (DC) | 24 V | |
Spulenwiderstand | 11 Ω |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85371098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |