2981017 | Phoenix Contact
Safety relays, 2 Form A (N/O), 24 V (DC), 6 A, 250 V (DC), 250 V (AC), 2981017
Unit Price (€ / pc.)
198.4444 € *
Available: 0 pcs.
Available in 10 days: 1,455 pcs.
Leadtime: 2 Weeks **
Safety relay, 2981017, Phoenix Contact
Safety relay for SIL 3 high and low-demand applications, also approved in accordance with EN 50156, Germanischer Lloyd, and EN ISO 13849, Emergency stop and safety door monitoring, 1-channel, 2 enabling current paths, 1 signal contact, Width: 22.5 mm, Pluggable push-in terminal block, Safe isolation.
Technical specifications
Connection | Zugfederanschluss | |
Contact type | 2 Schließer | |
Contact material | AgSnO2 | |
Breaking capacity | 1500 VA | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 250 V | |
switching current | 6 A | |
Coil voltage (DC) | 24 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |