2981020 | Phoenix Contact

Safety relays, 2 Form A (N/O), 24 V (DC), 6 A, 250 V (DC), 250 V (AC), 2981020

Order No.: 64P2736
EAN: 4017918911065
MPN:
2981020
PSR-SCP- 24DC/ESP4/2X1/1X2
Series: PSR
2981020 Phoenix Contact Monitoring Relays
Image may differ
Unit Price (€ / pc.)
198.4444 € *
Available: 0 pcs.
Available in 10 days: 2,427 pcs.
Leadtime: 1 Week **
Total Price:
198.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
198.4444 €

Safety relay, 2981020, Phoenix Contact

Safety relay for SIL 3 high- and low-demand applications, also approved in accordance with EN 50156, Germanischer Lloyd, and EN ISO 13849, Emergency stop and safety door monitoring, 1-channel, 2 enabling current paths, 1 signal contact, Plug-in screw terminal blocks, Width: 22.5 mm.

Technical specifications
Anschluss Schraubanschluss
Kontaktart 2 Schließer
Kontaktmaterial AgSnO2
Schaltleistung 1500 VA
Schaltspannung (AC) 250 V
Schaltspannung (DC) 250 V
Schaltstrom 6 A
Spulenspannung (DC) 24 V
Logistics
Ursprungsland DE
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei