2981059 | Phoenix Contact

Safety relays, 3 Form A (N/O), 24 V (DC), 6 A, 250 V (DC), 250 V (AC), 2981059

Order No.: 64P2756
EAN: 4017918927202
MPN:
2981059
PSR-SCP- 24UC/ESL4/3X1/1X2/B
Series: PSR
2981059 Phoenix Contact Monitoring Relays
Image may differ
Unit Price (€ / pc.)
279.3168 € *
Available: 0 pcs.
Available in 10 days: 1,484 pcs.
Leadtime: 2 Weeks **
Total Price:
279.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
279.3168 €

Safety relay, 2981059, Phoenix Contact

Safety relay for emergency stop, Safety door and light grid monitoring up to SIL 3 or Cat. 4, PL e in accordance with EN ISO 13849, single- or two-channel operation, 3 enabling current paths, Nominal input voltage: 24 V AC/DC, Plug-in screw terminal blocks.

Technical specifications
Connection Schraubanschluss
Contact type 3 Schließer
Contact material AgSnO2
Breaking capacity 1500 VA
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 6 A
Coil voltage (DC) 24 V
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei