2981062 | Phoenix Contact
Safety relays, 3 Form A (N/O), 24 V (DC), 6 A, 250 V (DC), 250 V (AC), 2981062
Unit Price (€ / pc.)
279.3168 € *
Available in 5 Days: 3 pcs. - if ordered today
Safety relay, 2981062, Phoenix Contact
Safety relay for emergency stop, Safety door and light grid monitoring up to SIL 3 or Cat. 4, PL e in accordance with EN ISO 13849, Single or two-channel operation, 3 enabling current paths, Nominal input voltage of 24 V AC/DC, Pluggable push-in terminal block, Manually monitored and automatic activation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form A (N/O) | |
| switching current | 6 A | |
| Coil voltage (DC) | 24 V | |
| Switching Voltage (DC) | 250 V | |
| Switching Voltage (AC) | 250 V | |
| Breaking capacity | 1500 VA | |
| Connection | tension clamp connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |