2981428 | Phoenix Contact

Safety relays, 3 Form A (N/O), 24 V (DC), 22 Ω, 6 A, 250 V (DC), 250 V (AC), 2981428

Order No.: 64P2769
EAN: 4017918975227
MPN:
2981428
PSR-SCP-24DC/ESD/5X1/1X2/300
Series: PSR
2981428 Phoenix Contact Monitoring Relays
Image may differ
Unit Price (€ / pc.)
492.1245 € *
Available: 0 pcs.
Available in 10 days: 449 pcs.
Leadtime: 2 Weeks **
Total Price:
492.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
492.1245 €

Safety relay, 2981428, Phoenix Contact

Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4, One- or two-channel operation, Automatic or manual activation, 3 N/O contacts, 1 N/C contact, 2 N/O contacts with dropout delay of 0.2 to 300 s, Plug-in screw terminal block.

Features

  • Modular system with TBUS extension
  • For emergency stop and safety door monitoring, plus evaluation of light grids
Technical specifications
Connection Schraubanschluss
Contact type 3 Schließer
Contact material AgSnO2
Breaking capacity 1500 VA
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 6 A
Coil voltage (DC) 24 V
Coil resistance 22 Ω
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei