2981431 | Phoenix Contact

Safety relays, 3 Form A (N/O), 24 V (DC), 22 Ω, 6 A, 250 V (DC), 250 V (AC), 2981431

Order No.: 64P2816
EAN: 4017918975234
MPN:
2981431
PSR-SPP-24DC/ESD/5X1/1X2/300
Series: PSR
2981431 Phoenix Contact Monitoring Relays
Image may differ
Unit Price (€ / pc.)
492.1245 € *
Available: 0 pcs.
Available in 10 days: 605 pcs.
Leadtime: 2 Weeks **
Total Price:
492.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
492.1245 €

Safety relay, 2981431, Phoenix Contact

Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4, PL e (EN ISO 13849), One- or two-channel operation, Automatic or manual activation, 3 N/O contacts, 1 N/C contact, 2 N/O contacts with dropout delay of 0.2 to 300 s, Pluggable push-in terminal block.

Features

  • Manually monitored and automatic activation
  • For emergency stop and safety door monitoring, plus evaluation of light grids
  • Protective labels to prevent manipulation of the set time (PSR-ESD-300) or electronic protection against manipulation (PSR-ESD-30)
Technical specifications
Connection Zugfederanschluss
Contact type 3 Schließer
Contact material AgSnO2
Breaking capacity 1500 VA
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 6 A
Coil voltage (DC) 24 V
Coil resistance 22 Ω
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei