2981486 | Phoenix Contact

Safety relays, 2 Form A (N/O), 24 V (DC), 50 Ω, 6 A, 250 V (DC), 250 V (AC), 2981486

Order No.: 64P2743
EAN: 4046356051682
MPN:
2981486
PSR-SCP- 24DC/SDC4/2X1/B
Series: PSR
2981486 Phoenix Contact Monitoring Relays
Image may differ
Unit Price (€ / pc.)
297.738 € *
Available: 0 pcs.
Available in 10 days: 207 pcs.
Leadtime: 2 Weeks **
Total Price:
297.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
297.738 €

Safety relay, 2981486, Phoenix Contact

Safety relay for emergency stop, Safety door and solenoid switches and for light grids, up to SIL 3 or Cat. 4, PL e in accordance with EN ISO 13849, 2 N/O contacts, TBUS interface, Automatic or manual activation, Plug-in screw connection terminal blocks.

Features

  • Modular system with TBUS extension
  • For emergency stop and safety door monitoring, plus evaluation of light grids
Technical specifications
Connection Schraubanschluss
Contact type 2 Schließer
Contact material AgSnO2
Breaking capacity 1500 VA
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 6 A
Coil voltage (DC) 24 V
Coil resistance 50 Ω
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei