2981499 | Phoenix Contact

Safety relays, 2 Form A (N/O), 24 V (DC), 50 Ω, 6 A, 250 V (DC), 250 V (AC), 2981499

Order No.: 64P2789
EAN: 4046356051699
MPN:
2981499
PSR-SPP- 24DC/SDC4/2X1/B
Series: PSR
2981499 Phoenix Contact Monitoring Relays
Image may differ
Unit Price (€ / pc.)
297.738 € *
Available: 0 pcs.
Available in 10 days: 157 pcs.
Leadtime: 1 Week **
Total Price:
297.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
297.738 €

Safety relay, 2981499, Phoenix Contact

Safety relay for emergency stop, Safety door and magnetic switches, as well as light grids, up to SIL 3 or Cat. 4, 2 N/O contacts, TBUS interface, Automatic or manual activation, Pluggable push-in terminal block.

Features

  • Modular system with TBUS extension
  • For emergency stop and safety door monitoring, plus evaluation of light grids
Technical specifications
Anschluss Zugfederanschluss
Kontaktart 2 Schließer
Kontaktmaterial AgSnO2
Schaltleistung 1500 VA
Schaltspannung (AC) 250 V
Schaltspannung (DC) 250 V
Schaltstrom 6 A
Spulenspannung (DC) 24 V
Spulenwiderstand 50 Ω
Logistics
Ursprungsland DE
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei