2981813 | Phoenix Contact

Safety relays, 2 Form A (N/O), 24 V (DC), 50 Ω, 6 A, 250 V (DC), 250 V (AC), 2981813

Order No.: 64P2777
EAN: 4046356117265
MPN:
2981813
PSR-SPP- 24DC/ESD/4X1/30
Series: PSR
2981813 Phoenix Contact Monitoring Relays
Image may differ
Unit Price (€ / pc.)
344.4693 € *
Available: 0 pcs.
Available in 10 days: 976 pcs.
Leadtime: 2 Weeks **
Total Price:
344.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
344.4693 €

Safety relay, 2981813, Phoenix Contact

Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4, PL e in accordance with EN ISO 13849, Automatic or manual activation, 2 N/O contacts with a fixed dropout delay of 0.1 to 30 s, Pluggable push-in terminal block.

Features

  • Manually monitored and automatic activation
  • For emergency stop and safety door monitoring, plus evaluation of light grids
  • Protective labels to prevent manipulation of the set time (PSR-ESD-300) or electronic protection against manipulation (PSR-ESD-30)
Technical specifications
Connection Zugfederanschluss
Contact type 2 Schließer
Contact material AgSnO2
Breaking capacity 1500 VA
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 6 A
Coil voltage (DC) 24 V
Coil resistance 50 Ω
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei