2710314 | Phoenix Contact

Setpoint generator MCR-SL-D-SPA-UI

Order No.: 64P5257
EAN: 4046356091190
MPN:
2710314
MCR-SL-D-SPA-UI
Series: MCR
2710314 Phoenix Contact Multifunction Measuring Devices and Multifunction Displays
Image may differ
Unit Price (€ / pc.)
360.2249 € *
Available: 0 pcs.
Available in 10 days: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
360.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
360.2249 €

Setpoint adjuster, 2710314, Phoenix Contact

Digital setpoint encoders with manual and automatic ramp for defining current and voltage signals, 4-pos. display.

Features

  • Automatic setpoint definition with hold function and 20 interpolation points
  • Manual setpoint definition via direct input
  • Flexible, adjustable signal ranges of 0 to 12 V or 0 to 24 mA
  • Data backup in the event of power failure
  • Manual setpoint definition with incremental setting
  • Display value parameterization
  • Electrical isolation between output and supply
Technical specifications
Width of cut-out 48 mm
Installation depth 68 mm
Frequency measurement No
Height of cut-out 24 mm
Max. current 24 mA
Assembly Einbaumontage
Control Output No
Degree of protection (IP) IP65
Voltage 0-12 V AC/DC
Logistics
Country of origin DE
Customs tariff number 90291000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes