1412508 | Phoenix Contact
Nut, M10, brass, 1412508
Unit Price (€ / pc.)
0.7497 € *
Available in 5 Days: 1,215 pcs. - if ordered today
Flat nut, 1412508, PHOENIX CO
Flat nut, screw mounting, M10 x 0.75.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat nut | |
| Spindle drive type | external hexagon | |
| Thread size | M10 | |
| Material | brass | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74153300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |