3049065 | Phoenix Contact

Washer, H 2 mm, inner Ø 10.5 mm, outer Ø 16 mm, steel, galvanized, 3049065

Order No.: 60P6102
EAN: 4055626228174
MPN:
3049065
W-RBO 10
Series: W-RBO
3049065 Phoenix Contact Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Available in 10 days: 2,100 pcs.
Leadtime: 2 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.3927 €
50 pcs.
0.3332 €
100 pcs.
0.2832 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Unterlegscheibe
Outer diameter 16 mm
Height 2 mm
Inner diameter 10.5 mm
Material Stahl, verzinkt
Logistics
Country of origin IN
Customs tariff number 73182200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes