3241132 | Phoenix Contact

Nut, M12, W 17 mm, H 5 mm, PA, 3241132

Order No.: 61P2931
EAN: 4046356785389
MPN:
3241132
WP-CN PA M12
Series: WP-CN
3241132 Phoenix Contact Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.3808 €
50 pcs.
0.3332 €
100 pcs.
0.2975 €
*incl. VAT plus shipping costs
**Subject to prior sale

Nut, 3241132, Phoenix Contact

Nut, material: Polyamide fiberglass reinforced, for threads M12, color: gray.

The polyamide counter nut is used to lock protective hose screw connections in the case of bore holes without a thread.

Technical specifications
Version Gegenmutter
Colour grau
Spindle drive type Außensechskant
Thread size M12
Height 5 mm
Material PA
spanner size 17 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes