3241136 | Phoenix Contact

Nut, M32, W 41 mm, H 7 mm, PA, 3241136

Order No.: 61P2939
EAN: 4046356785426
MPN:
3241136
WP-CN PA M32
Series: WP-CN
3241136 Phoenix Contact Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.8092 €

Nut, 3241136, Phoenix Contact

Nut, material: Polyamide fiberglass reinforced, for threads M32, color: gray.

The polyamide counter nut is used to lock protective hose screw connections in the case of bore holes without a thread.

Technical specifications
Version Gegenmutter
Colour grau
Spindle drive type Außensechskant
Thread size M32
Height 7 mm
Material PA
spanner size 41 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes