3241140 | Phoenix Contact

Nut, PG11, W 24 mm, H 5 mm, PA, 3241140

Order No.: 61P2943
EAN: 4046356785464
MPN:
3241140
WP-CN PA PG11
Series: WP-CN
3241140 Phoenix Contact Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3689 €
50 pcs.
0.3213 €
100 pcs.
0.2856 €
*incl. VAT plus shipping costs
**Subject to prior sale

Nut, 3241140, Phoenix Contact

Nut, material: Polyamide fiberglass reinforced, for threads Pg11, color: gray.

The polyamide counter nut is used to lock protective hose screw connections in the case of bore holes without a thread.

Technical specifications
Version Gegenmutter
Colour grau
Spindle drive type Außensechskant
Thread size PG11
Height 5 mm
Material PA
spanner size 24 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes