3241144 | Phoenix Contact

Nut, PG36, W 60 mm, H 8 mm, PA, 3241144

Order No.: 61P2951
EAN: 4046356785501
MPN:
3241144
WP-CN PA PG36
Series: WP-CN
3241144 Phoenix Contact Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
1.8445 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.8445 €

Nut, 3241144, Phoenix Contact

Nut, material: Polyamide fiberglass reinforced, for threads Pg36, color: gray.

The polyamide counter nut is used to lock protective hose screw connections in the case of bore holes without a thread.

Technical specifications
Version Gegenmutter
Colour grau
Spindle drive type Außensechskant
Thread size PG36
Height 8 mm
Material PA
spanner size 60 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes