3241147 | Phoenix Contact
Nut, M16, W 19 mm, H 2.8 mm, brass, 3241147
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Nut, 3241147, Phoenix Contact
Nut, material: Brass, nickel-plated, for threads M16, color: silver.
The brass counter nut is used to lock protective hose screw connections in the case of bore holes without a thread.
Technical specifications
Version | Gegenmutter | |
Colour | silber | |
Spindle drive type | Außensechskant | |
Thread size | M16 | |
Height | 2.8 mm | |
Material | Messing | |
spanner size | 19 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |