3241149 | Phoenix Contact
Nut, M25, W 30 mm, H 3.5 mm, brass, 3241149
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Available in 10 days: 59 pcs.
Leadtime: 2 Weeks **
Nut, 3241149, Phoenix Contact
Nut, material: Brass, nickel-plated, for threads M25, color: silver.
The brass counter nut is used to lock protective hose screw connections in the case of bore holes without a thread.
Technical specifications
Version | Gegenmutter | |
Colour | silber | |
Spindle drive type | Außensechskant | |
Thread size | M25 | |
Height | 3.5 mm | |
Material | Messing | |
spanner size | 30 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |