3241152 | Phoenix Contact
Nut, PG7, W 15 mm, H 2.8 mm, brass, 3241152
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.3927 €
50 pcs.
0.3332 €
100 pcs.
0.2880 €
*incl. VAT plus shipping costs
**Subject to prior sale
Nut, 3241152, Phoenix Contact
Nut, material: Brass, nickel-plated, for threads Pg7, color: silver.
The brass counter nut is used to lock protective hose screw connections in the case of bore holes without a thread.
Technical specifications
Version | Gegenmutter | |
Colour | silber | |
Spindle drive type | Außensechskant | |
Thread size | PG7 | |
Height | 2.8 mm | |
Material | Messing | |
spanner size | 15 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |