3241153 | Phoenix Contact
Nut, PG9, W 18 mm, H 2.8 mm, brass, 3241153
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4046 €
50 pcs.
0.3570 €
100 pcs.
0.3094 €
*incl. VAT plus shipping costs
Subject to prior sale
Nut, 3241153, Phoenix Contact
Nut, material: Brass, nickel-plated, for threads Pg9, color: silver.
The brass counter nut is used to lock protective hose screw connections in the case of bore holes without a thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | counter nut | |
| Spindle drive type | external hexagon | |
| Thread size | PG9 | |
| Height | 2.8 mm | |
| spanner size | 18 mm | |
| Material | brass | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74153300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |