3241154 | Phoenix Contact

Nut, PG11, W 21 mm, H 3 mm, brass, 3241154

Order No.: 61P2923
EAN: 4046356785600
MPN:
3241154
WP-CN BRASS PG11
Series: WP-CN
3241154 Phoenix Contact Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4284 €
50 pcs.
0.3689 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Nut, 3241154, Phoenix Contact

Nut, material: Brass, nickel-plated, for threads Pg11, color: silver.

The brass counter nut is used to lock protective hose screw connections in the case of bore holes without a thread.

Technical specifications
Version Gegenmutter
Colour silber
Spindle drive type Außensechskant
Thread size PG11
Height 3 mm
Material Messing
spanner size 21 mm
Logistics
Country of origin DE
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei