3241156 | Phoenix Contact

Nut, PG21, W 32 mm, H 3.5 mm, brass, 3241156

Order No.: 61P2925
EAN: 4046356785624
MPN:
3241156
WP-CN BRASS PG21
Series: WP-CN
3241156 Phoenix Contact Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 97 pcs.
Available in 10 days: 98 pcs.
Leadtime: 2 Weeks **
Total Price:
0.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7378 €

Nut, 3241156, Phoenix Contact

Nut, material: Brass, nickel-plated, for threads Pg21, color: silver.

The brass counter nut is used to lock protective hose screw connections in the case of bore holes without a thread.

Technical specifications
Version Gegenmutter
Colour silber
Spindle drive type Außensechskant
Thread size PG21
Height 3.5 mm
Material Messing
spanner size 32 mm
Logistics
Country of origin DE
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei