3241227 | Phoenix Contact

Nut, PG16, W 30 mm, H 6 mm, PA, 3241227

Order No.: 61P2946
EAN: 4046356868075
MPN:
3241227
WP-CN PA PG16 BK
Series: WP-CN
3241227 Phoenix Contact Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4046 €
50 pcs.
0.3570 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Nut, 3241227, Phoenix Contact

Nut, material: Polyamide fiberglass reinforced, for threads Pg16, color: black.

The polyamide counter nut is used to lock protective hose screw connections in the case of bore holes without a thread.

Technical specifications
Version Gegenmutter
Colour schwarz
Spindle drive type Außensechskant
Thread size PG16
Height 6 mm
Material PA
spanner size 30 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes