3241229 | Phoenix Contact

Nut, PG29, W 46 mm, H 7 mm, PA, 3241229

Order No.: 61P2950
EAN: 4046356868099
MPN:
3241229
WP-CN PA PG29 BK
Series: WP-CN
3241229 Phoenix Contact Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9877 €

Nut, 3241229, Phoenix Contact

Nut, material: Polyamide fiberglass reinforced, for threads Pg29, color: black.

The polyamide counter nut is used to lock protective hose screw connections in the case of bore holes without a thread.

Technical specifications
Version Gegenmutter
Colour schwarz
Spindle drive type Außensechskant
Thread size PG29
Height 7 mm
Material PA
spanner size 46 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes