3241231 | Phoenix Contact

Nut, M10, W 13 mm, H 5 mm, PA, 3241231

Order No.: 61P2930
EAN: 4046356868112
MPN:
3241231
WP-CN PA M10 BK
Series: WP-CN
3241231 Phoenix Contact Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
1.0710 € *
Available: 195 pcs.
Leadtime: 3 Weeks **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9877 €
50 pcs.
0.8925 €
100 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale

Nut, 3241231, Phoenix Contact

Nut, material: Polyamide fiberglass reinforced, for threads M10, color: black.

The polyamide counter nut is used to lock protective hose screw connections in the case of bore holes without a thread.

Technical specifications
Version Gegenmutter
Colour silber
Spindle drive type Außensechskant
Thread size M10
Height 5 mm
Material PA
spanner size 13 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes