3241233 | Phoenix Contact
Nut, M16, W 22 mm, H 5 mm, PA, 3241233
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4284 €
50 pcs.
0.3689 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Nut, 3241233, Phoenix Contact
Nut, material: Polyamide fiberglass reinforced, for threads M16, color: black.
The polyamide counter nut is used to lock protective hose screw connections in the case of bore holes without a thread.
Technical specifications
Version | Gegenmutter | |
Colour | schwarz | |
Spindle drive type | Außensechskant | |
Thread size | M16 | |
Height | 5 mm | |
Material | PA | |
spanner size | 22 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |