3241234 | Phoenix Contact

Nut, M20, W 26 mm, H 6 mm, PA, 3241234

Order No.: 61P2936
EAN: 4046356868143
MPN:
3241234
WP-CN PA M20 BK
Series: WP-CN
3241234 Phoenix Contact Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4760 €
50 pcs.
0.4165 €
100 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale

Nut, 3241234, Phoenix Contact

Nut, material: Polyamide fiberglass reinforced, for threads M20, color: black.

The polyamide counter nut is used to lock protective hose screw connections in the case of bore holes without a thread.

Technical specifications
Version Gegenmutter
Colour schwarz
Spindle drive type Außensechskant
Thread size M20
Height 6 mm
Material PA
spanner size 26 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes