3241236 | Phoenix Contact
Nut, M32, W 41 mm, H 7 mm, PA, 3241236
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Nut, 3241236, Phoenix Contact
Nut, material: Polyamide fiberglass reinforced, for threads M32, color: black.
The polyamide counter nut is used to lock protective hose screw connections in the case of bore holes without a thread.
Technical specifications
Version | Gegenmutter | |
Colour | schwarz | |
Spindle drive type | Außensechskant | |
Thread size | M32 | |
Height | 7 mm | |
Material | PA | |
spanner size | 41 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |