1014498 | Phoenix Contact
Plug, 3 pole, screw connection, snap-in, straight, 1014498
Unit Price (€ / pc.)
30.8329 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Sensor-actuator connector, 1014498, Phoenix Contact
Installation connector, housing material: PPE, color: black, number of positions: 3, min. conductor cross section: 1.5 mm², max. conductor cross section: 6 mm², rated voltage: 690 V AC, rated current: 35 A, Connection method: Screw connection.
Features
- Up to 75% smaller in size than industrial connectors with the same rating
- Locking mechanism can be unlocked manually or using a tool
- Ideal for indoor and outdoor use due to weatherproof materials
- Pollution degree: 2
- Contact material: Cu alloy
Technical specifications
Ausführung | Stecker | |
Bestückung | bestückt | |
Gehäusematerial | PPE | |
Kabeldurchmesser | 8 bis 21 mm | |
Kontaktanschluss | Schraubanschluss | |
Kontaktoberfläche | versilbert | |
Leiterquerschnitt | 1,5-6 mm² | |
Montage | Kabelmontage | |
Orientierung | gerade | |
Polzahl | 3-polig | |
Verriegelung | Snap-in |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |