1017635 | Phoenix Contact

Socket, 3 pole, screw connection, snap-in, straight, 1017635

Order No.: 65P0728
EAN: 4055626500775
MPN:
1017635
PRC 3-FC-FS6 8-21 HR
Series: PRC
Phoenix Contact
1017635 Phoenix Contact Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
26.5846 € *
Available: 0 pcs.
Available in 10 days: 69 pcs.
Leadtime: 1 Week **
Total Price:
26.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.5846 €

Coupler connector, 1017635, Phoenix Contact

Installation connector, Coupler connector, type: Release with tool or by hand, housing material: PPE, color: black, number of positions: 3, min. conductor cross section: 1.5 mm², max. conductor cross section: 6 mm², rated voltage: 690 V AC, rated current: 35 A, Connection method: Screw connection, Type of contact: Socket, min. cable diameter: 8 mm, max. cable diameter: 21 mm.

Features

  • Up to 75% smaller in size than industrial connectors with the same rating
  • Locking mechanism can be unlocked manually or using a tool
  • Ideal for indoor and outdoor use due to weatherproof materials
  • Pollution degree: 2
  • Contact material: Cu alloy
Technical specifications
Ausführung Buchse
Bestückung bestückt
Gehäusematerial PPE
Kabeldurchmesser 8 bis 21 mm
Kontaktanschluss Schraubanschluss
Kontaktoberfläche versilbert
Leiterquerschnitt 1,5-6 mm²
Montage Kabelmontage
Orientierung gerade
Polzahl 3-polig
Verriegelung Snap-in
Logistics
Ursprungsland PL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes