1039563 | Phoenix Contact
Installation connector, 5 pole, IDC connection, straight, 1039563
Unit Price (€ / pc.)
17.6596 € *
Available: 0 pcs.
Available in 10 days: 43 pcs.
Leadtime: 2 Weeks **
Total Price:
17.66 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6596 €
10 pcs.
16.4220 €
50 pcs.
15.1130 €
100 pcs.
13.7445 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector, 1039563, Phoenix Contact
Connector, product family: QPD, connection method: IDC connection, number of positions: 4+PE, 1 mm²-2.5 mm², 690 V, 20 A, PA, black, with QUICKON nut, external cable diameter: 6 mm-11 mm.
Features
- Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
- Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
- Safer connection with mechanical coding to protect against mismatching, and touch-proof protection in accordance with DIN EN 0105
- Easy maintenance - the connectors enable fast device replacement and preassembled cables simplify startup
Technical specifications
Version | Installationssteckverbinder | |
Shell Material | PA | |
Cable diameter | 6 bis 11 mm | |
Contact connection | Schneidklemmanschluss | |
contact surface | versilbert | |
Cable cross-section | 1,0-2,5 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 5-polig |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |