1039565 | Phoenix Contact
Installation connector, 5 pole, IDC connection, straight, 1039565
Unit Price (€ / pc.)
27.0844 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
27.08 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0844 €
10 pcs.
25.1923 €
50 pcs.
23.1693 €
100 pcs.
21.0868 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector, 1039565, Phoenix Contact
Connector, product family: QPD, connection method: IDC connection, number of positions: 4+PE, 2.5 mm²-6 mm², 690 V, 40 A, PA, black, with QUICKON nut, external cable diameter: 12 mm-20 mm.
Features
- Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
- Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
- Safer connection with mechanical coding to protect against mismatching, and touch-proof protection in accordance with DIN EN 0105
- Easy maintenance - the connectors enable fast device replacement and preassembled cables simplify startup
Technical specifications
Version | Installationssteckverbinder | |
Shell Material | PA | |
Cable diameter | 12 bis 20 mm | |
Contact connection | Schneidklemmanschluss | |
contact surface | versilbert | |
Cable cross-section | 2,5-6,0 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 5-polig |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |