1140026 | Phoenix Contact

Panel feed through, 5 pole, push-in, straight, 1140026

Order No.: 64P2587
EAN: 4063151089306
MPN:
1140026
QPD W 4PE2,5 M25 DT BK
Series: QPD
1140026 Phoenix Contact Other Circular Connectors Image 1
1140026 Phoenix Contact Other Circular Connectors Image 2
1140026 Phoenix Contact Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
19.1590 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,915.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
19.1590 €

Wall-through connector, 1140026, Phoenix Contact

Panel feed-through, product family: QPD, connection method: Push-in connection, number of positions: 4+PE, M25, Pin, 1 mm²-2.5 mm², 690 V, 20 A, PA, black, without QUICKON nut, coding: coded, external cable diameter: 6 mm-11 mm.

Features

  • Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
  • Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
  • Efficient - by using panel feed-throughs, devices no longer need to be opened in order to connect cables
Technical specifications
Version Wanddurchführung
Shell Material PA
Cable diameter 6 bis 11 mm
Contact connection Push-in
contact surface versilbert
Cable cross-section 1,0-2,5 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 5-polig
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No