1308635 | Phoenix Contact
Panel plug, 4 pole, screw connection, Duo-Unlock lock, straight, 1308635
Unit Price (€ / pc.)
13.9111 € *
Available: 0 pcs.
Leadtime: On Request **
Circular connector, 1308635, Phoenix Contact
Device connector front mounting, Range of articles: PRC 20, Color: black, Number of positions: 4, min. conductor cross section: 0.5 mm², max. conductor cross section: 2.5 mm², Rated voltage: 400 V, Rated current: 20 A, Connection method: screw connection, Contact connection type: pin, Setting option for release: 1. with a tool or 2. by hand, Scope: SIGNAL.
Features
- More space on the device front with current transmission up to 20 A in a minimum amount of space
- Duo-Unlock technology for greater flexibility during installation and maintenance
- Reliable use under extreme ambient conditions with high degrees of protection and impact resistance
- Mechanical and color coding for quick and error-free startup
Technical specifications
Ausführung | Stecker | |
Gehäusematerial | PPE/CuZn | |
Kontaktanschluss | Schraubanschluss | |
Leiterquerschnitt | 0,5-2,5 mm² | |
Montage | Frontmontage | |
Orientierung | gerade | |
Polzahl | 4-polig | |
Verriegelung | Duo-Unlock-Verriegelung |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |