1309414 | Phoenix Contact

Panel socket, 4 pole, screw connection, Duo-Unlock lock, straight, 1309414

Order No.: 64P1039
EAN: 4063151558697
MPN:
1309414
PRC 20/4-C4-FT25-FS2,5
Series: PRC
1309414 Phoenix Contact Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
13.9111 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
13.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.9111 €

Circular connector, 1309414, Phoenix Contact

Device connector front mounting, Range of articles: PRC 20, Color: black, Number of positions: 4, min. conductor cross section: 0.5 mm², max. conductor cross section: 2.5 mm², Rated voltage: 400 V, Rated current: 20 A, Connection method: screw connection, Contact connection type: socket, Setting option for release: 1. with a tool or 2. by hand, Scope: AC.

Features

  • More space on the device front with current transmission up to 20 A in a minimum amount of space
  • Duo-Unlock technology for greater flexibility during installation and maintenance
  • Reliable use under extreme ambient conditions with high degrees of protection and impact resistance
  • Mechanical and color coding for quick and error-free startup
Technical specifications
Version Buchse
Shell Material PPE/CuZn
Contact connection Schraubanschluss
Cable cross-section 0,5-2,5 mm²
Assembly Frontmontage
Orientation gerade
Pin number 4-polig
Type of locking Duo-Unlock-Verriegelung
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No