1309418 | Phoenix Contact

Panel socket, 5 pole, screw connection, Duo-Unlock lock, straight, 1309418

Order No.: 64P1050
EAN: 4063151560713
MPN:
1309418
PRC 20/5-C4-FT25-FS2,5
Series: PRC
1309418 Phoenix Contact Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
15.8865 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
15.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.8865 €

Circular connector, 1309418, Phoenix Contact

Device connector front mounting, Range of articles: PRC 20, Color: black, Number of positions: 5, min. conductor cross section: 0.5 mm², max. conductor cross section: 2.5 mm², Rated voltage: 400 V, Rated current: 20 A, Connection method: screw connection, Contact connection type: socket, Setting option for release: 1. with a tool or 2. by hand, Scope: DC.

Features

  • More space on the device front with current transmission up to 20 A in a minimum amount of space
  • Duo-Unlock technology for greater flexibility during installation and maintenance
  • Reliable use under extreme ambient conditions with high degrees of protection and impact resistance
  • Mechanical and color coding for quick and error-free startup
Technical specifications
Version Buchse
Shell Material PPE/CuZn
Contact connection Schraubanschluss
Cable cross-section 0,5-2,5 mm²
Assembly Frontmontage
Orientation gerade
Pin number 5-polig
Type of locking Duo-Unlock-Verriegelung
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No