1313283 | Phoenix Contact

Panel socket, 2 pole, screw connection, Duo-Unlock lock, straight, 1313283

Order No.: 64P1023
EAN: 4063151568528
MPN:
1313283
PRC 20/2-C4-FT25-FS2,5
Series: PRC
1313283 Phoenix Contact Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
10.4363 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
10.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.4363 €

Circular connector, 1313283, Phoenix Contact

Device connector front mounting, Range of articles: PRC 20, Color: black, Number of positions: 2, min. conductor cross section: 0.5 mm², max. conductor cross section: 2.5 mm², Rated voltage: 400 V, Rated current: 20 A, Connection method: screw connection, Contact connection type: socket, Setting option for release: 1. with a tool or 2. by hand, Scope: SELV.

Features

  • More space on the device front with current transmission up to 20 A in a minimum amount of space
  • Duo-Unlock technology for greater flexibility during installation and maintenance
  • Reliable use under extreme ambient conditions with high degrees of protection and impact resistance
  • Mechanical and color coding for quick and error-free startup
Technical specifications
Filter Property Value
Version socket
Cable cross-section 0.5-2.5 mm²
Pin number 2 pole
Orientation straight
Contact connection screw connection
Type of locking Duo-Unlock lock
Assembly front mounting
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No