1313288 | Phoenix Contact

Jack, 2 pole, screw connection, Duo-Unlock lock, straight, 1313288

Order No.: 64P0698
EAN: 4063151568535
MPN:
1313288
PRC 20/2-C1-FC-FS2,5 6-14
Series: PRC
1313288 Phoenix Contact Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
11.9119 € *
Available: 0 pcs.
Available in 10 days: 83 pcs.
Leadtime: 2 Weeks **
Total Price:
11.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.9119 €

Circular connector, 1313288, Phoenix Contact

Coupler connector, Range of articles: PRC 20, Color: black, Number of positions: 2, min. conductor cross section: 0.5 mm², max. conductor cross section: 2.5 mm², Rated voltage: 400 V, Rated current: 20 A, Connection method: screw connection, Contact connection type: Socket, Setting option for release: 1. with a tool or 2. by hand, Scope: AC.

Features

  • More space on the device front with current transmission up to 20 A in a minimum amount of space
  • Duo-Unlock technology for greater flexibility during installation and maintenance
  • Reliable use under extreme ambient conditions with high degrees of protection and impact resistance
  • Mechanical and color coding for quick and error-free startup
Technical specifications
Version Buchse
Shell Material EPDM/PPE/CuZn
Contact connection Schraubanschluss
Cable cross-section 0,5-2,5 mm²
Orientation gerade
Pin number 2-polig
Type of locking Duo-Unlock-Verriegelung
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No