1313290 | Phoenix Contact
Plug, 2 pole, screw connection, Duo-Unlock lock, straight, 1313290
Unit Price (€ / pc.)
11.9119 € *
Available: 0 pcs.
Available in 10 days: 41 pcs.
Leadtime: 2 Weeks **
Circular connector, 1313290, Phoenix Contact
Connector, Range of articles: PRC 20, Color: black, Number of positions: 2, min. conductor cross section: 0.5 mm², max. conductor cross section: 2.5 mm², Rated voltage: 400 V, Rated current: 20 A, Connection method: screw connection, Contact connection type: pin, Setting option for release: 1. with a tool or 2. by hand, Scope: DC.
Features
- More space on the device front with current transmission up to 20 A in a minimum amount of space
- Duo-Unlock technology for greater flexibility during installation and maintenance
- Reliable use under extreme ambient conditions with high degrees of protection and impact resistance
- Mechanical and color coding for quick and error-free startup
Technical specifications
Version | Stecker | |
Shell Material | EPDM/PPE/CuZn | |
Contact connection | Schraubanschluss | |
Cable cross-section | 0,5-2,5 mm² | |
Orientation | gerade | |
Pin number | 2-polig | |
Type of locking | Duo-Unlock-Verriegelung |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |