1313300 | Phoenix Contact

Panel socket, 3 pole, screw connection, Duo-Unlock lock, straight, 1313300

Order No.: 64P1015
EAN: 4063151569211
MPN:
1313300
PRC 20/3-C1-FT25-FS2,5
Series: PRC
Phoenix Contact
1313300 Phoenix Contact Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
10.115 € *
Available: 0 pcs.
Available in 10 days: 187 pcs.
Leadtime: 1 Week **
Total Price:
10.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.115 €

Circular connector, 1313300, Phoenix Contact

Device connector front mounting, Range of articles: PRC 20, Color: black, Number of positions: 3, min. conductor cross section: 0.5 mm², max. conductor cross section: 2.5 mm², Rated voltage: 400 V, Rated current: 25 A, Connection method: screw connection, Contact connection type: socket, Setting option for release: 1. with a tool or 2. by hand, Scope: AC.

Features

  • More space on the device front with current transmission up to 20 A in a minimum amount of space
  • Duo-Unlock technology for greater flexibility during installation and maintenance
  • Reliable use under extreme ambient conditions with high degrees of protection and impact resistance
  • Mechanical and color coding for quick and error-free startup
Technical specifications
Ausführung Buchse
Gehäusematerial EPDM/PPE/CuZn
Kontaktanschluss Schraubanschluss
Leiterquerschnitt 0,5-2,5 mm²
Montage Frontmontage
Orientierung gerade
Polzahl 3-polig
Verriegelung Duo-Unlock-Verriegelung
Logistics
Ursprungsland PL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No